Part Details for AZ697-1A-12D by American ZETTLER Inc
Overview of AZ697-1A-12D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AZ697-1A-12D
AZ697-1A-12D CAD Models
AZ697-1A-12D Part Data Attributes
|
AZ697-1A-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ697-1A-12D
American ZETTLER Inc
Electromechanical Relay, SPST, Latched, 22.8VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Relay Type | POWER/SIGNAL RELAY |