Part Details for AZ697-1CE-5DEF by American ZETTLER Inc
Overview of AZ697-1CE-5DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ697-1CE-5DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ697-1CE-5DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1634 | Buy Now |
|
Future Electronics | AZ697 Series 10 A SPDT-NO (1 Form C) 5 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.1300 / $2.2700 | Buy Now |
|
Onlinecomponents.com | 10AMP Mini Power Relay 5VDC coil SPDT RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |