Part Details for AZ7-2C-12DE by American ZETTLER Inc
Overview of AZ7-2C-12DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ7-2C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant |
6 In Stock |
|
$29.3800 / $133.4800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant |
6 In Stock |
|
$29.3800 / $133.4800 | Buy Now |