Part Details for AZ7-2C-6DE by American ZETTLER Inc
Overview of AZ7-2C-6DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7-2C-6DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 137Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant |
37 In Stock |
|
$39.0800 / $127.4500 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 137Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant |
37 In Stock |
|
$39.0800 / $127.4500 | Buy Now |