Part Details for AZ7042Z-E1 by Diodes Incorporated
Overview of AZ7042Z-E1 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for AZ7042Z-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6002
|
Newark | Voltage Detector, 4.2V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AZ7042Z-E1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9247 |
|
$0.1890 / $0.6240 | Buy Now |
DISTI #
AZ7042Z-E1DI-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9960 In Stock |
|
$0.1999 / $0.6000 | Buy Now |
DISTI #
AZ7042Z-E1
|
Avnet Americas | RESET GENERATOR TO92 BULK 1K - Bulk (Alt: AZ7042Z-E1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.1321 | Buy Now |
DISTI #
621-AZ7042Z-E1
|
Mouser Electronics | Supervisory Circuits Voltage Detector 300uA 0.8V 50mV RoHS: Compliant | 5199 |
|
$0.1730 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0624 | Buy Now |
DISTI #
AZ7042Z-E1
|
Avnet Silica | RESET GENERATOR TO92 BULK 1K (Alt: AZ7042Z-E1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | Active Low 1 TO-92-3 Supervisor and Reset ICs ROHS | 90 |
|
$0.0921 / $0.0970 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1099 | Buy Now |
Part Details for AZ7042Z-E1
AZ7042Z-E1 CAD Models
AZ7042Z-E1 Part Data Attributes
|
AZ7042Z-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ7042Z-E1
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 5.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.2V |
Alternate Parts for AZ7042Z-E1
This table gives cross-reference parts and alternative options found for AZ7042Z-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7042Z-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7042Z-E1 | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3PIN | Diodes-BCD | AZ7042Z-E1 vs AZ7042Z-E1 |