Part Details for AZ7110 by Panasonic Electronic Components
Overview of AZ7110 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1596
|
Newark | Limit Switch, Push Plunger, Spdt, Limit Switch Actuator:Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:5.88N, Product Range:-, Contact Current Dc Max:400Ma Rohs Compliant: Yes |Panasonic AZ7110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AZ7110
AZ7110 CAD Models
AZ7110 Part Data Attributes
|
AZ7110
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ7110
Panasonic Electronic Components
Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 7mm, Screw Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7 mm | |
Actuator Type | PUSH PLUNGER | |
Body Breadth | 21.4 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 54 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@115VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 115 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 2 mm | |
Sealing | IP60 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for AZ7110
This table gives cross-reference parts and alternative options found for AZ7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7406 | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 7mm, Wire Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7406 |
AZ7310F | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 8mm, Screw Terminal, Push Plunger Actuator, Panel Mount-threaded, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7310F |
AZ7405 | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 7mm, Wire Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7405 |
AZ7441 | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 8mm, Wire Terminal, Push Plunger Actuator, Panel Mount-threaded, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7441 |
AZ7406F | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 7mm, Wire Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7406F |
AZ7405F | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 7mm, Wire Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7405F |
AZ7440F | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 8mm, Wire Terminal, Push Plunger Actuator, Panel Mount-threaded, ROHS COMPLIANT | Panasonic Electronic Components | AZ7110 vs AZ7440F |