Part Details for AZ733WC-2C-5DE by American ZETTLER Inc
Overview of AZ733WC-2C-5DE by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ733WC-2C-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $5.2300 | Buy Now |
Part Details for AZ733WC-2C-5DE
AZ733WC-2C-5DE CAD Models
AZ733WC-2C-5DE Part Data Attributes
|
AZ733WC-2C-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ733WC-2C-5DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 8.4VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |