Part Details for AZ733WC-2CE-12DE by American ZETTLER Inc
Overview of AZ733WC-2CE-12DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ733WC-2CE-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ733WC-2CE-12DE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3936 | Buy Now |
|
Future Electronics | AZ733WC Series 10 A DPDT (2 Form C) 12VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$3.3300 / $3.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |