Part Details for AZ734-2A-12DE by American ZETTLER Inc
Overview of AZ734-2A-12DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ734-2A-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ734-2A-12DE-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 12V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7914 | Buy Now |
|
Future Electronics | 5A Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Box | 0Box |
|
$1.7600 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A DPST-NO(24.8x12.8x24.8)mm THT RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
Part Details for AZ734-2A-12DE
AZ734-2A-12DE CAD Models
AZ734-2A-12DE Part Data Attributes
|
AZ734-2A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ734-2A-12DE
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Latched, 20.1VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |