Part Details for AZ734-2A-24DE by American ZETTLER Inc
Overview of AZ734-2A-24DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ734-2A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ734-2A-24DE-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0039 | Buy Now |
|
Future Electronics | 8A DPDT Mini Power Relay 24VDC coil DPST-NO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.9850 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 8A DPDT Mini Power Relay 24VDC coil DPST-NO RoHS: Compliant | 0 |
|
$0.9600 / $1.4000 | Buy Now |
Part Details for AZ734-2A-24DE
AZ734-2A-24DE CAD Models
AZ734-2A-24DE Part Data Attributes
|
AZ734-2A-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ734-2A-24DE
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Latched, 40.2VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ734-2A-24DE
This table gives cross-reference parts and alternative options found for AZ734-2A-24DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ734-2A-24DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ734-2A-5DE | Power/Signal Relay, 2 Form A, DPST, Latched, 8.4VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ734-2A-24DE vs AZ734-2A-5DE |