Part Details for AZ742-2C-12DE by American ZETTLER Inc
Overview of AZ742-2C-12DE by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ742-2C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 8A DPDT Mini Power Relay 12VDC coil DPDT RoHS: Compliant | 0 |
|
$2.0200 / $4.2400 | Buy Now |
Part Details for AZ742-2C-12DE
AZ742-2C-12DE CAD Models
AZ742-2C-12DE Part Data Attributes
|
AZ742-2C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ742-2C-12DE
American ZETTLER Inc
Electromechanical Relay, DPDT, Latched, 30.6VDC (Coil), 10A (Contact), 300VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |