Part Details for AZ743-2A-12DE by American ZETTLER Inc
Overview of AZ743-2A-12DE by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ743-2A-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ743-2A-12DE-ND
|
DigiKey | RELAY GEN PURPOSE DPST 10A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5735 | Buy Now |
|
Future Electronics | AZ743 Series 10 A DPST-NO (2 Form A) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.5300 / $2.7000 | Buy Now |
DISTI #
ZTRAZ743-2A-12DE
|
Heilind Electronics | SERIES AZ743 | Americas - 3000 in Stock |
|
$2.5738 / $3.3405 | Buy Now |
|
Onlinecomponents.com | Relay, PCB/Socket Mount, 10 Amps Form 2A (DPST - NO) 12VDC Coil RoHS: Compliant |
950 In Stock |
|
$2.6000 / $3.3000 | Buy Now |
DISTI #
ZTRAZ743-2A-12DE
|
Interstate Connecting Components | SERIES AZ743 | 1000 |
|
$2.5738 / $3.3405 | Buy Now |
|
Master Electronics | Relay, PCB/Socket Mount, 10 Amps Form 2A (DPST - NO) 12VDC Coil RoHS: Compliant |
950 In Stock |
|
$2.6000 / $3.3000 | Buy Now |
Part Details for AZ743-2A-12DE
AZ743-2A-12DE CAD Models
AZ743-2A-12DE Part Data Attributes
|
AZ743-2A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ743-2A-12DE
American ZETTLER Inc
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 10A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 13.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 29.5 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 240W@150VDC | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.5mm x 13.2mm x 16.2mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ743-2A-12DE
This table gives cross-reference parts and alternative options found for AZ743-2A-12DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ743-2A-12DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ743-2A-110D | Power/Signal Relay, 2 Form A, DPST, Latched, 206.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, | American ZETTLER Inc | AZ743-2A-12DE vs AZ743-2A-110D |
AZ743-2A-24D | Power/Signal Relay, 2 Form A, DPST, Latched, 49.4VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ743-2A-12DE vs AZ743-2A-24D |
AZ743-2A-12D | Power/Signal Relay, 2 Form A, DPST, Latched, 24.7VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ743-2A-12DE vs AZ743-2A-12D |
AZ743-2A-6D | Power/Signal Relay, 2 Form A, DPST, Latched, 12.3VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ743-2A-12DE vs AZ743-2A-6D |