Part Details for AZ743-2A-12DEF by American ZETTLER Inc
Overview of AZ743-2A-12DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ743-2A-12DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ743-2A-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE DPST 10A 12V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6442 | Buy Now |
|
Future Electronics | AZ743 Series 10 A DPST-NO (2 Form A) 12VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.6000 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Relay, PCB/Socket Mount, 10 Amps Form 2A (DPST - NO) 12VDC Coil RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
Part Details for AZ743-2A-12DEF
AZ743-2A-12DEF CAD Models
AZ743-2A-12DEF Part Data Attributes
|
AZ743-2A-12DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ743-2A-12DEF
American ZETTLER Inc
Electromechanical Relay, DPST, Latched, 24.7VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 13.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 29.5 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 24.7 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 240W@150VDC | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.5mm x 13.2mm x 16.2mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Release Time | 4 ms | |
Sealing | EPOXY | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER |