There are no models available for this part yet.
Overview of AZ743-2C-12D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ743-2C-12D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay, PCB/Socket Mount, 10 Amps Form 2C (DPDT) 12VDC Coil RoHS: Compliant |
1114 In Stock |
|
$1.4200 / $3.1000 | Buy Now | ||
Master Electronics | Relay, PCB/Socket Mount, 10 Amps Form 2C (DPDT) 12VDC Coil RoHS: Compliant |
1114 In Stock |
|
$1.4200 / $3.1000 | Buy Now |
CAD Models for AZ743-2C-12D by American ZETTLER Inc
Part Data Attributes for AZ743-2C-12D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
13.2 mm
|
Body Height
|
16.2 mm
|
Body Length or Diameter
|
29.5 mm
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Resistance
|
360 Ω
|
Coil Voltage(DC)-Max
|
24.7 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
2500VA@400VAC
|
Contact (AC) Max Rating R Load
|
10A@400VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Power Rating R Load
|
240W@150VDC
|
Contact (DC) Max Rating R Load
|
10A@150VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
400 V
|
Contact Voltage(DC)-Max
|
150 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Number of Terminals
|
8
|
Operate Time
|
7 ms
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29.5mm x 13.2mm x 16.2mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Terminal Length
|
0.004099568199136398 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for AZ743-2C-12D
This table gives cross-reference parts and alternative options found for AZ743-2C-12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ743-2C-12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ743-2C-6D | Power/Signal Relay, 2 Form C, DPDT, Latched, 12.3VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ743-2C-12D vs AZ743-2C-6D |
AZ743-2C-60D | Power/Signal Relay, 2 Form C, DPDT, Latched, 112.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ743-2C-12D vs AZ743-2C-60D |
AZ743-2C-5D | Power/Signal Relay, 2 Form C, DPDT, Latched, 10.2VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ743-2C-12D vs AZ743-2C-5D |
Related Parts for AZ743-2C-12D
-
AZ934-1C-12DETPower/Signal Relays
-
C322C103J1R5TAFixed Capacitors
-
1N4002Rectifier Diodes
-
SMBJ30CATransient Suppressors
-
RC1206FR-07330RLFixed Resistors
-
450-3718-01-06-00Terminals and Terminal Blocks
-
S-882145AMH-M2UTFGSwitching Regulator or Controllers
-
IRFZ34Power Field-Effect Transistors
-
VE-263-CUPower Supply Modules