Part Details for AZ743-2C-24DE by American ZETTLER Inc
Overview of AZ743-2C-24DE by American ZETTLER Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ743-2C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ743-2C-24DE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8178 | Buy Now |
DISTI #
70132364
|
RS | Miniature Power Relay, DPDT, 10A, 24VDC, PCB Terminal, AZ743 Series | American Zettler Inc. AZ743-2C-24DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2166 |
|
$4.0400 | Buy Now |
|
Future Electronics | AZ743 Series 10 A DPDT 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1000Tray |
|
$3.7500 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Relay, PCB/Socket Mount, 10 Amps Form 2C (DPDT) 24VDC Coil RoHS: Compliant |
723 In Stock |
|
$3.7500 / $4.0200 | Buy Now |
DISTI #
68457840
|
Verical | Power Relay 24VDC 10A DPDT(29.5x13.2x16.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2304 | Americas - 700 |
|
$5.0180 / $5.2260 | Buy Now |
DISTI #
83595356
|
Verical | Power Relay 24VDC 10A DPDT(29.5x13.2x16.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2405 | Americas - 600 |
|
$4.2561 | Buy Now |
|
Master Electronics | Relay, PCB/Socket Mount, 10 Amps Form 2C (DPDT) 24VDC Coil RoHS: Compliant |
723 In Stock |
|
$3.7500 / $4.0200 | Buy Now |
|
New Advantage Corporation | AZ743 Series 10 A DPDT 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 800 |
|
$4.6500 / $4.9900 | Buy Now |
Part Details for AZ743-2C-24DE
AZ743-2C-24DE CAD Models
AZ743-2C-24DE Part Data Attributes
|
AZ743-2C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ743-2C-24DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 408mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 13.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 29.5 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 408 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 240W@150VDC | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.5mm x 13.2mm x 16.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER |