Part Details for AZ75232GSTR-E1 by Diodes-BCD
Overview of AZ75232GSTR-E1 by Diodes-BCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ75232GSTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1151 |
|
RFQ |
Part Details for AZ75232GSTR-E1
AZ75232GSTR-E1 CAD Models
AZ75232GSTR-E1 Part Data Attributes:
|
AZ75232GSTR-E1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ75232GSTR-E1
Diodes-BCD
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, ROHS COMPLIANT, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.69 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 5.3 mm |