There are no models available for this part yet.
Overview of AZ755-1A-15DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115DEMO1Z | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver Demonstration Board | |
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output |
Price & Stock for AZ755-1A-15DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 20AMP Mini Power Relay 15VDC coil SPST-NO RoHS: Compliant |
90 In Stock |
|
$5.4200 / $12.4000 | Buy Now | ||
Master Electronics | 20AMP Mini Power Relay 15VDC coil SPST-NO RoHS: Compliant |
90 In Stock |
|
$5.4200 / $12.4000 | Buy Now |