Part Details for AZ755-1A-60DEF by American ZETTLER Inc
Overview of AZ755-1A-60DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ755-1A-60DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ755-1A-60DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 60V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7816 | Buy Now |
|
Future Electronics | AZ755 Series SPST (1 Form A ) 60 V 20 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.7500 / $1.8900 | Buy Now |
|
Onlinecomponents.com | 20AMP Mini Power Relay 60VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.5600 / $3.2800 | Buy Now |
Part Details for AZ755-1A-60DEF
AZ755-1A-60DEF CAD Models
AZ755-1A-60DEF Part Data Attributes
|
AZ755-1A-60DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ755-1A-60DEF
American ZETTLER Inc
Electromechanical Relay, SPST, Latched, 115.3VDC (Coil), 20A (Contact), 150VDC (Contact), Random, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 13 mm | |
Body Height | 26.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 43.2 V | |
Coil Resistance | 6880 Ω | |
Coil Voltage(DC)-Max | 115.3 V | |
Coil Voltage-Nom | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 5540VA@380VAC | |
Contact (AC) Max Rating R Load | 20A@380VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 480W@150VDC | |
Contact (DC) Max Rating R Load | 20A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 26.8mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Length | 0.004201168402336804 inch | |
Termination Type | SOLDER |