-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, Latched, 22.8VDC (Coil), 20A (Contact), 150VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5972
|
Newark | Connector |American Zettler AZ755-1C-12DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3385-AZ755-1C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 12V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0927 | Buy Now |
|
Future Electronics | AZ755 Series 20 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 330Tray |
|
$2.1900 / $2.5100 | Buy Now |
|
Onlinecomponents.com | 20AMP Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
1201 In Stock |
|
$2.0900 / $2.3500 | Buy Now |
DISTI #
63488871
|
Verical | Power Relay 12VDC 20A SPDT(29x13x26.8)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 2111 | Americas - 1200 |
|
$2.6264 / $3.1126 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 46 Weeks, 0 Days | 600 |
|
RFQ | |
|
Master Electronics | 20AMP Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
1201 In Stock |
|
$2.0900 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ755-1C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ755-1C-12DE
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, 22.8VDC (Coil), 20A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | American Zettler | |
Body Breadth | 13 mm | |
Body Height | 26.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 8.6 V | |
Coil Resistance | 275 Ω | |
Coil Voltage(DC)-Max | 22.8 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 5540VA@380VAC | |
Contact (AC) Max Rating R Load | 20A@380VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 480W@150VDC | |
Contact (DC) Max Rating R Load | 20A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 26.8mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Length | 0.004201168402336804 inch | |
Termination Type | SOLDER |