AZ755-1C-18D
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form C, SPDT, Latched, 27.9VDC (Coil), 20A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output,

Overview of AZ755-1C-18D by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJMG3710W01446R Amphenol Communications Solutions RJMG, Input output Connectors, 1X1 18D 10G

Price & Stock for AZ755-1C-18D by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   6
  • 1 $6.3900
  • 3 $4.2600
  • 7 $3.1950
$3.1950 / $6.3900 Buy Now

CAD Models for AZ755-1C-18D by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ755-1C-18D by American ZETTLER Inc

AZ755-1C-18D
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.75
Body Breadth
13 mm
Body Height
26.8 mm
Body Length or Diameter
29 mm
Coil Operate Voltage(DC)
13 V
Coil Resistance
620 Ω
Coil Voltage(DC)-Max
27.9 V
Coil Voltage-Nom
18 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
5540VA@380VAC
Contact (AC) Max Rating R Load
20A@380VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Power Rating R Load
480W@150VDC
Contact (DC) Max Rating R Load
20A@150VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
380 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Cadmium Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Number of Terminals
8
Operate Time
15 ms
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29mm x 13mm x 26.8mm
Reference Standard
TUV; UL
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Terminal Finish
TIN
Terminal Length
0.004201168402336804 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ755-1C-18D
    American ZETTLER Inc
    Power/Signal Relay, 1 Form C, SPDT, Latched, 27.9VDC (Coil), 20A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ755-1C-18D by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ755-1C-18D by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ755-1C-18D would you like to use for your alert(s)?
  • Please alert me when AZ755-1C-18D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ755-1C-18D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ755-1C-18D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ755-1C-18D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ755-1C-18D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ755-1C-18D by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: