Part Details for AZ7551-1AT-18DE by Zettler Group
Overview of AZ7551-1AT-18DE by Zettler Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85418DEMO1Z | Renesas Electronics Corporation | 800mA Synchronous Buck Regulator Demonstration Board | |
ISL8018DEMO1Z | Renesas Electronics Corporation | 8A Low Quiescent Current High-Efficiency Synchronous Buck Regulator Demonstration Board | |
G800F586018DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x10Pin, FULL G/F, NY6T, 4.0mm*2.5mm*3.0mm, Color-Black, Bag |
Price & Stock for AZ7551-1AT-18DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AZ7551-1AT-18DE | 80 |
|
$6.5131 / $10.5618 | Buy Now |