Part Details for AZ7555-1A-12DSKEF by American ZETTLER Inc
Overview of AZ7555-1A-12DSKEF by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7555-1A-12DSKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7555-1A-12DSKEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
187 In Stock |
|
$0.8454 / $1.5000 | Buy Now |