There are no models available for this part yet.
Overview of AZ7555-1C-5DSKEF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ7555-1C-5DSKEF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ7555-1C-5DSKEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 5V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3292 | Buy Now | |
Future Electronics | AZ7555 Series SPDT (1 Form C ) 5 V 20 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.3100 / $1.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |