There are no models available for this part yet.
Overview of AZ760-1A-12D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AZ760-1A-12D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 20AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
12 In Stock |
|
$3.3300 / $21.9500 | Buy Now | ||
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | 24 |
|
$5.2800 / $7.9200 | Buy Now | |||
Master Electronics | 20AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
12 In Stock |
|
$3.3300 / $21.9500 | Buy Now |
CAD Models for AZ760-1A-12D by American ZETTLER Inc
Part Data Attributes for AZ760-1A-12D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.75
|
Relay Type
|
POWER/SIGNAL RELAY
|