Part Details for AZ761-1C-18DSE by American ZETTLER Inc
Overview of AZ761-1C-18DSE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ761-1C-18DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1C-18DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 18V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0220 | Buy Now |
|
Future Electronics | AZ761 Series 12 A SPDT (1 Form C) 18 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.9900 / $2.1300 | Buy Now |
|
Onlinecomponents.com | 12A SPDT Mini Power Relay 18VDC coil SPDT RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
Part Details for AZ761-1C-18DSE
AZ761-1C-18DSE CAD Models
AZ761-1C-18DSE Part Data Attributes
|
AZ761-1C-18DSE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ761-1C-18DSE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 18VDC (Coil), 141mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | SOKET MOUNTABLE | |
Body Breadth | 13.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 29.5 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 141 mW | |
Coil Resistance | 1296 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3324VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@277VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 360W@150VDC | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.5mm x 13.2mm x 16.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ761-1C-18DSE
This table gives cross-reference parts and alternative options found for AZ761-1C-18DSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ761-1C-18DSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ761-1C-5DS | Power/Signal Relay, 1 Form C, SPDT, Latched, 13VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ761-1C-18DSE vs AZ761-1C-5DS |
AZ761-1C-60DS | Power/Signal Relay, 1 Form C, SPDT, Latched, 147.8VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ761-1C-18DSE vs AZ761-1C-60DS |