Part Details for AZ762-1C-12DEF by American ZETTLER Inc
Overview of AZ762-1C-12DEF by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ762-1C-12DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AZ762 Series 16 A SPDT 12 Vdc Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 1500Tray |
|
$1.8500 / $2.0200 | Buy Now |
|
Onlinecomponents.com | 16A SPDT Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
1360 In Stock |
|
$1.7700 / $1.9800 | Buy Now |
DISTI #
62186842
|
Verical | Power Relay 12VDC 16A SPDT(29.5x13.2x16.2)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 2201 | Americas - 1350 |
|
$2.2710 / $2.6225 | Buy Now |
|
Master Electronics | 16A SPDT Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
1360 In Stock |
|
$1.7700 / $1.9800 | Buy Now |
|
New Advantage Corporation | AZ762 Series 16 A SPDT 12 Vdc Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1200 |
|
$2.4700 / $2.6400 | Buy Now |