Part Details for AZ7671-1C-12DE by American ZETTLER Inc
Overview of AZ7671-1C-12DE by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ7671-1C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6860 / $1.0000 | Buy Now |
Part Details for AZ7671-1C-12DE
AZ7671-1C-12DE CAD Models
AZ7671-1C-12DE Part Data Attributes
|
AZ7671-1C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ7671-1C-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |