Part Details for AZ7695-1A-5D by American ZETTLER Inc
Overview of AZ7695-1A-5D by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7695-1A-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7695-1A-5D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 25A 5V Min Qty: 500 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9846 | Buy Now |
|
Future Electronics | AZ7695 Series SPST-NO ( 1 Form A ) 5 V 25 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC coil 25A Switching SPST-NO 80A inrush current RoHS: Compliant |
18 In Stock |
|
$2.0400 / $3.4200 | Buy Now |
|
Master Electronics | Power Relay 5VDC coil 25A Switching SPST-NO 80A inrush current RoHS: Compliant |
18 In Stock |
|
$2.0400 / $3.4200 | Buy Now |
Part Details for AZ7695-1A-5D
AZ7695-1A-5D CAD Models
AZ7695-1A-5D Part Data Attributes:
|
AZ7695-1A-5D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ7695-1A-5D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 25A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ7695-1A-5D
This table gives cross-reference parts and alternative options found for AZ7695-1A-5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7695-1A-5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7695-1A-12D | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 25A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7695-1A-5D vs AZ7695-1A-12D |