Part Details for AZ7709T-1AE-12DEF by American ZETTLER Inc
Overview of AZ7709T-1AE-12DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7709T-1AE-12DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7709T-1AE-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
2163 In Stock |
|
$0.5727 / $1.0200 | Buy Now |
|
Future Electronics | AZ7709T Series 10 A SPST-NO ( 1 Form A ) 12 VDC Subminiature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5850 / $0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4787 / $0.8271 | Buy Now |
Part Details for AZ7709T-1AE-12DEF
AZ7709T-1AE-12DEF CAD Models
AZ7709T-1AE-12DEF Part Data Attributes
|
AZ7709T-1AE-12DEF
American ZETTLER Inc
Buy Now
|
Compare Parts:
AZ7709T-1AE-12DEF
American ZETTLER Inc
|
Samacsys Manufacturer | American Zettler |