There are no models available for this part yet.
Overview of AZ7709T-1AE-12DF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64112DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F21112DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for AZ7709T-1AE-12DF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ7709T-1AE-12DF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5939 | Buy Now | |
Future Electronics | AZ7709 Series 10 A SPST-NO (1 Form A) 12 VDC Subminiature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5850 / $0.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4728 / $0.8077 | Buy Now |