Part Details for AZ7709T-1AE-5DSEF by American ZETTLER Inc
Overview of AZ7709T-1AE-5DSEF by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7709T-1AE-5DSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7709T-1AE-5DSEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1024 In Stock |
|
$0.5863 / $1.0400 | Buy Now |
|
Future Electronics | AZ7709T Series 10 A SPST-NO ( 1 Form A ) 5 VDC Subminiature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5950 / $0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4787 / $0.8271 | Buy Now |
DISTI #
83669777
|
Verical | AZ7709T-1AE-5DSEF Min Qty: 100 Package Multiple: 100 Date Code: 2427 | Americas - 1000 |
|
$0.7140 / $1.0752 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.4787 / $0.8271 | Buy Now |