Part Details for AZ8169 by Panasonic Electronic Components
Overview of AZ8169 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZ8169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F4821
|
Newark | Limit Sw, Wobble Coil Spring Lever, Spdt, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:0.88N, Product Range:- Rohs Compliant: Yes |Panasonic AZ8169 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AZ8169
AZ8169 CAD Models
AZ8169 Part Data Attributes:
|
AZ8169
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ8169
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.4A, 125VDC, 50mm, Wire Terminal, Spring Wire Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 50 mm | |
Actuator Type | SPRING WIRE TYPE | |
Body Breadth | 25 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 28 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.88 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 30 mm | |
Sealing | IP60; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |