-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 52.9VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ822-2C-24DE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
521 In Stock |
|
$0.8726 / $1.5500 | Buy Now |
DISTI #
70954647
|
RS | Subminiature Dip DPDT 24V | American Zettler Inc. AZ822-2C-24DE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 | RFQ |
|
Future Electronics | AZ822 Series 2 A DPDT ( 2 Form C ) 24 VDC Subminiature Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$0.9050 / $1.0700 | Buy Now |
DISTI #
ZTRAZ822-2C-24DE
|
Heilind Electronics | Americas - 262 in Stock |
|
$0.9508 / $1.0667 | Buy Now | |
|
Onlinecomponents.com | Sub-Mini DIP Relay 24VDC coil DPDT RoHS: Compliant |
235 In Stock |
|
$0.7020 / $1.1820 | Buy Now |
DISTI #
ZTRAZ822-2C-24DE
|
Interstate Connecting Components | 87 |
|
$0.9508 / $1.0667 | Buy Now | |
|
Master Electronics | Sub-Mini DIP Relay 24VDC coil DPDT RoHS: Compliant |
235 In Stock |
|
$0.7020 / $1.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ822-2C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ822-2C-24DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 52.9VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | American Zettler | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |