Part Details for AZ8312C24DSE by ZETTLER Magnetics Inc
Overview of AZ8312C24DSE by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ8312C24DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUBMINIATURE DIP RELAY Power/Signal Relay, 2 Form C, DPDT, Latched, 70VDC (Coil), 2A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output RoHS: Compliant | Europe - 667 |
|
RFQ |