Part Details for AZ832-2C-15DSE by American ZETTLER Inc
Overview of AZ832-2C-15DSE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS389015DSER | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 | |
TPS389015DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 | |
TPS72715DSER | Texas Instruments | 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator 6-WSON -40 to 125 |
Price & Stock for AZ832-2C-15DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ832-2C-15DSE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 15V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6544 | Buy Now |
|
Future Electronics | AZ832 Series DPDT ( 2 Form C ) 15 V 3 A Monostable Polarized Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.6300 / $1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |