Part Details for AZ832-2C-24DMEA by American ZETTLER Inc
Overview of AZ832-2C-24DMEA by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ832-2C-24DMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AZ832 Series 2 A DPDT 24 VDC PCB Mount Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Container: Tube | 1775Tube |
|
$1.2700 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Polarized DIP Relay 24VDC coil DPDT RoHS: Compliant | 0 |
|
$1.4300 / $5.1000 | Buy Now |
|
New Advantage Corporation | AZ832 Series 2 A DPDT 24 VDC PCB Mount Polarized Single Side Stable Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1425 |
|
$1.6900 / $1.8100 | Buy Now |
Part Details for AZ832-2C-24DMEA
AZ832-2C-24DMEA CAD Models
AZ832-2C-24DMEA Part Data Attributes
|
AZ832-2C-24DMEA
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ832-2C-24DMEA
American ZETTLER Inc
Electromechanical Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 261 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2210 Ω | |
Coil Voltage(DC)-Max | 44.6 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 250VA@125VAC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Copper Alloy | |
End Contact Plating | TIN | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10.2mm x 10.6mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |