Part Details for AZ832-2C-5DME by ZETTLER Magnetics Inc
Overview of AZ832-2C-5DME by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws | |
8655DMET1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for AZ832-2C-5DME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ832-2C-5DME
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 3A, 2A/125VAC, 2A/30VDC Min Qty: 1000 | 0 |
|
$1.0600 | RFQ |