Part Details for AZ832-2C-6DE by American ZETTLER Inc
Overview of AZ832-2C-6DE by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ832-2C-6DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ832-2C-6DE-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 3A 6V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6261 | Buy Now |
|
Future Electronics | AZ832 Series DPDT ( 2 Form C ) 6 V 3 A Monostable Polarized Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.5800 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Polarized DIP Relay 6VDC coil DPDT RoHS: Compliant |
76 In Stock |
|
$1.3400 / $2.1100 | Buy Now |
|
Master Electronics | Polarized DIP Relay 6VDC coil DPDT RoHS: Compliant |
76 In Stock |
|
$1.3400 / $2.1100 | Buy Now |
Part Details for AZ832-2C-6DE
AZ832-2C-6DE CAD Models
AZ832-2C-6DE Part Data Attributes
|
AZ832-2C-6DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ832-2C-6DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 6VDC (Coil), 198mW (Coil), 3A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 10.65 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 198 mW | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 250VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@250VDC | |
Contact (DC) Max Rating R Load | 3A@250VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 10mm x 10.65mm | |
Reference Standard | FCC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |