There are no models available for this part yet.
Overview of AZ832P1-2C-24DE by ZETTLER Magnetics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ832P1-2C-24DE by ZETTLER Magnetics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AZ832P1-2C-24DE
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 3A, 2A/125VAC, 2A/30VDC Min Qty: 1000 | 0 |
|
$1.0800 | RFQ |