AZ832P2-2C-6DSE
American ZETTLER Inc
Description: Electromechanical Relay, DPDT, 14.7VDC (Coil), 3A (Contact), 220VDC (Contact), Random, AC/DC Output,

Overview of AZ832P2-2C-6DSE by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
BQ29706DSER Texas Instruments Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
BQ29706DSET Texas Instruments Li-Ion/Li Polymer Advanced Single-Cell Battery protector IC 6-WSON -40 to 85
TPS610986DSET Texas Instruments 3.3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85

Price & Stock for AZ832P2-2C-6DSE by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ832P2-2C-6DSE-ND
DigiKey RELAY GENERAL PURPOSE DPDT 3A 6V Min Qty: 1000 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $2.0132
$2.0132 Buy Now
Future Electronics AZ832 Series 3 A DPDT (2 Form C) 6 VDC Bistable polarized Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box 0
Box
  • 25 $2.1700
  • 75 $2.1100
  • 125 $2.0800
  • 250 $2.0400
  • 500 $1.9800
$1.9800 / $2.1700 Buy Now
Onlinecomponents.com Polarized DIP Relay Bistable 6VDC coil DPDT RoHS: Compliant 0
  • 250 $3.0400
  • 500 $1.8700
  • 750 $1.4800
  • 1,000 $1.4500
$1.4500 / $3.0400 Buy Now

CAD Models for AZ832P2-2C-6DSE by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ832P2-2C-6DSE by American ZETTLER Inc

AZ832P2-2C-6DSE
American ZETTLER Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
10.2 mm
Body Height
10.6 mm
Body Length or Diameter
20.2 mm
Coil Current(DC)-Max
0.025 A
Coil Operate Voltage(DC)
4.8 V
Coil Power
150 mW
Coil Resistance
240 Ω
Coil Voltage(DC)-Max
13.8 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
250VA@125VAC
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Power Rating R Load
60W@30VDC
Contact (DC) Max Rating R Load
3A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
10000 Cycle(s)
End Contact Material
Copper Alloy
End Contact Plating
TIN
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
10
Operate Time
8 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
20.2mm x 10.2mm x 10.6mm
Reference Standard
CUL; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Length
0.002999745999491999 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ832P2-2C-6DSE
    American ZETTLER Inc
    Electromechanical Relay, DPDT, 14.7VDC (Coil), 3A (Contact), 220VDC (Contact), Random, AC/DC Output,
    VS

Related Parts for AZ832P2-2C-6DSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ832P2-2C-6DSE by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ832P2-2C-6DSE by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ832P2-2C-6DSE would you like to use for your alert(s)?
  • Please alert me when AZ832P2-2C-6DSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ832P2-2C-6DSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ832P2-2C-6DSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ832P2-2C-6DSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ832P2-2C-6DSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ832P2-2C-6DSE by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: