Part Details for AZ83NQ2S2AQM002 by Panduit Corp
Overview of AZ83NQ2S2AQM002 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ83NQ2S2AQM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-AZ83NQ2S2AQM002-ND
|
DigiKey | ACTIVE OPTICAL CABLE ASSEMBLY, Q Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,898.5800 | Buy Now |
DISTI #
AZ83NQ2S2AQM002
|
Avnet Americas | Cable Assembly Fiber Optic Multi Mode 2m 28 Position QSFP to (4)28 Position QSFP - Bulk (Alt: AZ83NQ2S2AQM002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,822.8200 | Buy Now |
DISTI #
644-AZ83NQ2S2AQM002
|
Mouser Electronics | Fiber Optic Cable Assemblies Active Optical Cable Assembly, QSFP28 to | 0 |
|
Order Now | |
DISTI #
73357806
|
RS | Active Optical Cable Assembly, QSFP28 to | Panduit AZ83NQ2S2AQM002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,071.3800 | RFQ |
DISTI #
PANAZ83NQ2S2AQM002
|
Heilind Electronics | ACTIVE OPTICAL CABLE QSFP28 ASSEMBLY, TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$1,822.8200 / $2,019.7500 | Buy Now |
DISTI #
AZ83NQ2S2AQM002
|
Avnet Americas | Cable Assembly Fiber Optic Multi Mode 2m 28 Position QSFP to (4)28 Position QSFP - Bulk (Alt: AZ83NQ2S2AQM002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,822.8200 | Buy Now |
DISTI #
AZ83NQ2S2AQM002
|
Avnet Americas | Cable Assembly Fiber Optic Multi Mode 2m 28 Position QSFP to (4)28 Position QSFP - Bulk (Alt: AZ83NQ2S2AQM002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,822.8200 | Buy Now |
DISTI #
000000000006239109
|
Sager | Fiber Optic Cable Assemblies Active Optical Cable Assembly, QSFP28 to Min Qty: 1 | 0 |
|
$1,986.7600 / $2,011.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$1,822.8200 / $2,019.7500 | Buy Now |