Part Details for AZ8462P1-1.5 by American ZETTLER Inc
Overview of AZ8462P1-1.5 by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ8462P1-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ8462P1-1.5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 1.5V Min Qty: 2000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3009 | Buy Now |
|
Future Electronics | AZ8462P1 Series DPDT ( 2 Form C ) 1.5 V 2 A Microminiature Polarized Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.2800 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Microminiature Polarized Relay 1.5VDC coil DPDT Single Coil Latching RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
Part Details for AZ8462P1-1.5
AZ8462P1-1.5 CAD Models
AZ8462P1-1.5 Part Data Attributes
|
AZ8462P1-1.5
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ8462P1-1.5
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, 2.7VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |