There are no models available for this part yet.
Overview of AZ8462P1-5 by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ8462P1-5 by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ8462P1-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 2000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3009 | Buy Now | |
Future Electronics | AZ8462P1 Series DPDT ( 2 Form C ) 5 V 2 A Microminiature Polarized Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.2800 / $1.3900 | Buy Now | ||
Onlinecomponents.com | Microminiature Polarized Relay 5VDC coil DPDT Single Coil Latching RoHS: Compliant | 0 |
|
$1.1300 / $2.3700 | Buy Now |
CAD Models for AZ8462P1-5 by American ZETTLER Inc
Part Data Attributes for AZ8462P1-5 by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
TIN
|