Part Details for AZ8462P1S-12TR by American ZETTLER Inc
Overview of AZ8462P1S-12TR by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD712TRZ-EP | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712TRZ-EP-R7 | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for AZ8462P1S-12TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ8462P1S-12TR-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5978 | Buy Now |
|
Future Electronics | AZ8462P1S Series DPDT ( 2 Form C ) 12 V 2 A SMT Microminiature Polarized Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
Part Details for AZ8462P1S-12TR
AZ8462P1S-12TR CAD Models
AZ8462P1S-12TR Part Data Attributes
|
AZ8462P1S-12TR
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ8462P1S-12TR
American ZETTLER Inc
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Packing Method | TR | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |