Part Details for AZ8462S1-24-TR by American ZETTLER Inc
Overview of AZ8462S1-24-TR by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ8462S1-24-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Polarized relay – Low power consumption: 79 mW – Microminiature size - 2 Amp switching capability – 24 VDC coil - DPDT (2 Form C) – 4114 ohm – SMT mounting RoHS: Compliant |
900 In Stock |
|
$2.4300 / $10.3600 | Buy Now |
|
Master Electronics | Polarized relay – Low power consumption: 79 mW – Microminiature size - 2 Amp switching capability – 24 VDC coil - DPDT (2 Form C) – 4114 ohm – SMT mounting RoHS: Compliant |
900 In Stock |
|
$2.4300 / $10.3600 | Buy Now |