Part Details for AZ8521-4.5 by American ZETTLER Inc
Overview of AZ8521-4.5 by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ8521-4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ8521-4.5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4140 | Buy Now |
|
Future Electronics | AZ8521 Series 2 A DPDT (2 Form C) 4.5 VDC Subminiature Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$1.3900 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
Part Details for AZ8521-4.5
AZ8521-4.5 CAD Models
AZ8521-4.5 Part Data Attributes
|
AZ8521-4.5
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ8521-4.5
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, 6.75VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ8521-4.5
This table gives cross-reference parts and alternative options found for AZ8521-4.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ8521-4.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ8521P-3 | Power/Signal Relay, 2 Form C, DPDT, 4.5VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521P-3 |
AZ8521P-9 | Power/Signal Relay, 2 Form C, DPDT, 13.5VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521P-9 |
AZ8521-5 | Power/Signal Relay, 2 Form C, DPDT, 7.5VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521-5 |
AZ8521-1.5 | Power/Signal Relay, 2 Form C, DPDT, 2.25VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521-1.5 |
AZ8521-6 | Power/Signal Relay, 2 Form C, DPDT, 9VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521-6 |
AZ8521P-6 | Power/Signal Relay, 2 Form C, DPDT, 9VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521P-6 |
AZ8521-12 | Power/Signal Relay, 2 Form C, DPDT, 18VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521-12 |
AZ8521-24 | Power/Signal Relay, 2 Form C, DPDT, 36VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521-24 |
AZ8521-9 | Power/Signal Relay, 2 Form C, DPDT, 13.5VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521-9 |
AZ8521P-1.5 | Power/Signal Relay, 2 Form C, DPDT, 2.25VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ8521-4.5 vs AZ8521P-1.5 |