Part Details for AZ880-1AB-12DEA by American ZETTLER Inc
Overview of AZ880-1AB-12DEA by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ880-1AB-12DEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10A SPST/8A DPST Power Relay 12VDC coil SPST-NO/SPST-NC RoHS: Compliant |
29 In Stock |
|
$2.9900 / $17.4300 | Buy Now |
|
Master Electronics | 10A SPST/8A DPST Power Relay 12VDC coil SPST-NO/SPST-NC RoHS: Compliant |
29 In Stock |
|
$2.9900 / $17.4300 | Buy Now |