Part Details for AZ888-1A-12DER by American ZETTLER Inc
Overview of AZ888-1A-12DER by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ888-1A-12DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ888-1A-12DER-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0401 | Buy Now |
|
Future Electronics | AZ888 Series 8 A SPST-NO (1 Form A) 12 VDC Subminiature Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$2.9900 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |