Part Details for AZ888-1AB-5DEA by American ZETTLER Inc
Overview of AZ888-1AB-5DEA by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ888-1AB-5DEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ888-1AB-5DEA-ND
|
DigiKey | RELAY GENERAL PURPOSE DPST 8A 5V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5067 | Buy Now |
|
Future Electronics | AZ888 Series 5VDC 1 Form A, 1 Form B -40°C - 85°C Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.4400 / $3.5700 | Buy Now |
DISTI #
ZTRAZ888-1AB-5DEA
|
Heilind Electronics | Americas - 75 in Stock |
|
$4.0000 / $4.0656 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.4500 | Buy Now |
DISTI #
ZTRAZ888-1AB-5DEA
|
Interstate Connecting Components | 25 |
|
$4.0000 / $4.0656 | Buy Now |
Part Details for AZ888-1AB-5DEA
AZ888-1AB-5DEA CAD Models
AZ888-1AB-5DEA Part Data Attributes
|
AZ888-1AB-5DEA
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ888-1AB-5DEA
American ZETTLER Inc
Power/Signal Relay, 1 Form A,b, SPST, Momentary, 0.019A (Coil), 6.5VDC (Coil), 192mW (Coil), 5A (Contact), 240VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
Body Breadth | 11.3 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 192 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@380VAC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@240VDC | |
Contact (DC) Max Rating R Load | 5A@240VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 11.3mm x 10.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |