There are no models available for this part yet.
Overview of AZ888-2A-12DEA by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ888-2A-12DEA by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ888-2A-12DEA-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 12V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4360 | Buy Now | |
Future Electronics | AZ888 Series 5 A DPST-NO (2 Form A) 12 VDC Subminiature Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$3.3700 / $3.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $6.3200 | Buy Now |